RSELT5062R7K40008
Supercapacitor, 50 F, 2.7 V, Radial Leaded, ± 20%, 7.5 mm
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: RSELT5062R7K40008
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 µF | ||
| null | ||
| Radial Leaded | ||
| Through Hole | ||
| null | ||
| 0.01 mohm | ||
| 7.5 mm | ||
| null | ||
| 70 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |