RAHT1151M1GEH0002E
Hybrid Aluminium Electrolytic Capacitor, 150 uF, ± 20%, 35 V, Radial Can - SMD, 0.027 ohm
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Polymer Capacitors, Hybrid Polymer Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: RAHT1151M1GEH0002E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.027 ohm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 10 mm | ||
| null | ||
| HT1 Series | ||
| null | ||
| AEC-Q200 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |