MLAST042SCG680JFND21
DC / DC Switching Regulator, Fixed, 1 Output, Buck (Step Down), 1.8 V to 6 V, WLP, 6 Pins
Manufacturer:TAIYO YUDEN
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MLAST042SCG680JFND21
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| WLP | ||
| Surface Mount | ||
| 6 V | ||
| 1.8 V | ||
| 1 Outputs | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 150 mA | ||
| Fixed | ||
| null | ||
| null | ||
| null | ||
| XC9276 Series | ||
| null | ||
| null | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |