MCASJ32MSB7476KPNB25
SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1210 [3225 Metric], ± 10%, X7R, MCAS Series, 3.2 mm
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: MCASJ32MSB7476KPNB25
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| MCAS Series | ||
| ± 10% | ||
| 3.2 mm | ||
| 2.5 mm | ||
| null | ||
| 6.3 V | ||
| AEC-Q200 | ||
| 1210 [3225 Metric] | ||
| 125 °C | ||
| 47 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |