PDP SEO Portlet

LMK316ABJ476ML-T

SMD Multilayer Ceramic Capacitor, 47 uF, 10 V, 1206 [3216 Metric], ± 20%, X5R, MSAS Series, 3.2 mm

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: LMK316ABJ476ML-T
Secondary Manufacturer Part#: LMK316ABJ476ML-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The latest product release from TAIYO YUDEN (U.S.A.) features five 10uF and up high capacitance value MLCCs. Included in this release are TAIYO YUDEN’s highest voltage rated 100uF 1206 EIA MLCC at 10V, larger reel size 150uF 1210 EIA 4V MLCC with improved pricing, widest temperature range available 100uF1210 EIA 6.3V high reliability MLCC with an X6S rating, lowest profile 47uF 0805 EIA 4V MLCC at .95mm maximum height, and widest temperature range available 47uF 1206 high reliability AEC-Q200 MLCC with an X7S rating.

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15728