LIC1235R3R8406
Supercapacitor, 40 F, 3.8 V, PC Pin, ± 20%, 5 mm, Radial Leaded, Through Hole, 0.15 ohm, 12.5 mm
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: LIC1235R3R8406
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 F | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| null | ||
| 0.15 ohm | ||
| 5 mm | ||
| null | ||
| 60 °C | ||
| -25 °C | ||
| null | ||
| 35 mm | ||
| null | ||
| LIC Series | ||
| null | ||
| null | ||
| 3.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |