PDP SEO Portlet

JMK316BC6107ML-T

Cap Ceramic Multilayer 100uF 6.3VDC 10% SMD T/R

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: JMK316BC6107ML-T
Secondary Manufacturer Part#: JMK316BC6107ML-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAIYO YUDEN’s latest NPI presents 24 MLCCs with X6S temperature characteristics, providing an extended temperature operating range from -55°C ~ 105°C. Utilizing strengths in materials, layering, and printing technologies, this expansion of the X6S lineup includes high capacitance capacitors of up to 220uF, allowing for new opportunities for circuit design, downsizing, and capacitor replacement in more extreme environments. MLCC package sizes of TAIYO YUDEN’s latest NPI release range from EIA 0201 to 1210 and working voltages range from 2.5V to 25V.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: