PDP SEO Portlet

JMK316BBJ227ML-TE

Cap Ceramic 220uF 6.3V X5R 20% SMD 1206 85°C Emboss T/R

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: JMK316BBJ227ML-TE
Secondary Manufacturer Part#: JMK316BBJ227ML-TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
220 uF
Wraparound
85 °C
-55 °C
JMK
3.2 x 1.6 x 1.6
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$2.20794
16000+
$2.0736
20000+
$0
100000+
$0
200000+
$0