PDP SEO Portlet

JMK212BC6476MG-T

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 0805 [2012 Metric], ± 20%, X6S, MSAS Series, 2 mm

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: JMK212BC6476MG-T
Secondary Manufacturer Part#: JMK212BC6476MG-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAIYO YUDEN’s latest NPI presents 24 MLCCs with X6S temperature characteristics, providing an extended temperature operating range from -55°C ~ 105°C. Utilizing strengths in materials, layering, and printing technologies, this expansion of the X6S lineup includes high capacitance capacitors of up to 220uF, allowing for new opportunities for circuit design, downsizing, and capacitor replacement in more extreme environments. MLCC package sizes of TAIYO YUDEN’s latest NPI release range from EIA 0201 to 1210 and working voltages range from 2.5V to 25V.

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0805 [2012 Metric]
Standard Terminal
105 °C
-55 °C
2 mm
MSAS Series
1.25 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  174000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25488