HMR212CC7105KG-T
Capacitor Ceramic 1uF 100V X7S 10% 0805 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Wraparound | ||
| X7S | ||
| 125 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| M Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |