FI212C245075-T
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: FI212C245075-T
Secondary Manufacturer Part#: FI212C245075-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BPF | ||
| 260 °C | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 8 | ||
| 2 x 1.25 x 0.7 mm | ||
| Industrial | ||
| SMD | ||
| Universal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529109100 |
| Schedule B: | 8529109000 |