PDP SEO Portlet

EMK325BJ476MM-T

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK325BJ476MM-T
Secondary Manufacturer Part#: EMK325BJ476MM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMK325BJ476MM-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.

  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Reflow soldering

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
1210 [3225 Metric]
SMD
85 °C
-55 °C
3.2 mm
M Series
3.2 x 2.5 x 2.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  326000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.27936