PDP SEO Portlet

EMK325ABJ107MM-T

SMD Multilayer Ceramic Capacitor, 100 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK325ABJ107MM-T
Secondary Manufacturer Part#: EMK325ABJ107MM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMK325ABJ107MM-T is a multilayer Ceramic Capacitor with 1210 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.

  • Improved Higher Density Mounting
  • Monolithic Structure Provides Higher Reliability
  • Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
  • Higher Permissible Ripple Current Values
  • Smaller Case Size with High Rated Voltage
  • Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1210 [3225 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
2.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  98000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6
1000+
$0.59182
2000+
$0.57596
4000+
$0.5625
8000+
$0.54898