PDP SEO Portlet

EMK316BJ226ML-T

SMD Multilayer Ceramic Capacitor, 22 uF, 16 V, 1206 [3216 Metric], ± 20%, X5R, M Series, 3.2 mm

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK316BJ226ML-T
Secondary Manufacturer Part#: EMK316BJ226ML-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMK316BJ226ML-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. The capacitor comes with X5R temperature characteristics code and is suitable for general digital circuit, liquid crystal modules and DC-DC converters.

  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Reflow soldering
  • Higher permissible ripple current values
  • Smaller case sizes with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
M Series
1.6 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12233
4000+
$0.11987
8000+
$0.1175
16000+
$0.11449
32000+
$0.11162