PDP SEO Portlet

EMK316BJ225KLHT

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 1206 [3216 Metric], ± 10%, X5R, MCAS Series, 3.2 mm

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK316BJ225KLHT
Secondary Manufacturer Part#: EMK316BJ225KLHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Taiyo Yuden’s latest NPI expands the AEC-Q200 family of high reliability MLCCs with the addition of 45 capacitors, with temperature ranges from -55°C to up to 155°C and voltages up to 630V. Combining Taiyo Yuden’s strength’s in materials, layering, and printing technologies with strict screening and special process controls, Taiyo Yuden can provide high reliability products with longer life and reduced failure rates. With the addition of AEC-Q200 qualified MLCCs ranging from EIA 0204 to EIA 1206 package sizes and capacitances to 10uF, Taiyo Yuden small size and high capacitance MLCCs can reduce both the number of capacitors needed and board-space used, helping to cut material costs.

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
Wraparound
85 °C
-55 °C
3.2 mm
1206 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04923
40000+
$0.04503
400000+
$0.03918
4000000+
$0.03405
8000000+
$0.0328