AMK105CBJ106MVHF
SMD Multilayer Ceramic Capacitor, 10 uF, 4 V, 0402 [1005 Metric], ± 20%, X5R, M Series, 1.02 mm
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: AMK105CBJ106MVHF
Secondary Manufacturer Part#: AMK105CBJ106MVHF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 1.02 mm | ||
| M Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |