US1MHR3G
Diode High Efficiency Rectifier 1000V 1A 2-Pin DO-214AC T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: US1MHR3G
Secondary Manufacturer Part#: US1MHR3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 1.7 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 1 | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |