TS19603CS RLG
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: TS19603CS RLG
Secondary Manufacturer Part#: TS19603CS RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 V | ||
| 5 to 50 V | ||
| 36 °C/W | ||
| 5.5 °C/W | ||
| 0.08 %/V | ||
| 3 mA/V | ||
| 1 W | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 | ||
| -20 to 85 °C | ||
| 125 °C | ||
| -20 °C | ||
| 400 mA | ||
| 400 mA | ||
| Adjustable | ||
| 0 to 12 V | ||
| 12 V | ||
| 8SOP EP | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.5 mm | ||
| Industrial | ||
| SOP EP | ||
| 0.28@400mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |