SMBJ15CA
TVS Diode, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: SMBJ15CA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 VAC | ||
| 24.4 V | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| 18.5 VAC | ||
| 16.7 VAC | ||
| 2 Pins | ||
| 150 °C | ||
| 600 mW | ||
| null | ||
| 15 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100080 |