PDP SEO Portlet

MUR860

Diode Ultra-Fast Recovery 600V 8A 3-Pin TO-220AC Tube

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: MUR860
Secondary Manufacturer Part#: MUR860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUR860 is an ultrafast Power Diode with lead-free pure tin-plated terminals, moulded plastic case and polarity as marked on the body. High efficiency, low VF and high current capability. Suitable for use in low voltage, high frequency inventor, free wheeling and polarity protection application.

  • High surge current capability
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 50nS Maximum reverse recovery time
  • 2°C/W Typical thermal resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: