HER208G
Diode High Efficiency Rectifier 1000V 2A 2-Pin DO-204AC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-15 (DO-204AC) | ||
| Single | ||
| 60 | ||
| 1.7 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 1 | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |