PDP SEO Portlet

54081023400

Manufacturer:Sumida
Avnet Manufacturer Part #: 54081023400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
250 mA
0.5 ohm
1 uH/m - Do Not Use
± 5O
805
Shielded
2 Pins
125 °C
-55 °C
1.42 mm
2 mm
null
1.4 mm
350 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00