PDP SEO Portlet

54034703400

Manufacturer:Sumida
Avnet Manufacturer Part #: 54034703400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
1 A
0.13 ohm
47 nH
± 5O
1206
Unshielded
2 Pins
125 °C
-55 °C
1.2 mm
3.2 mm
null
1.6 mm
1.4 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00