PDP SEO Portlet

54031033400

Manufacturer:Sumida
Avnet Manufacturer Part #: 54031033400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
200 mA
4 ohm
10 uH/m - Do Not Use
± 5O
1206
Unshielded
2 Pins
125 °C
-55 °C
1.2 mm
3.2 mm
null
1.6 mm
120 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00