PDP SEO Portlet

UC3844BD1013TR

Current Mode PWM Controller 1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: UC3844BD1013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UC3844BD1013TR is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges.

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250KHz
  • Current mode operation to 500KHz
  • Automatic feed-forward compensation, low start-up and operating current
  • Latching PWM for cy

Technical Attributes

Find Similar Parts

Description Value
null
50 %
0 %
null
Surface Mount
15 MV
1 Channel
null
150 °C
-40 °C
5 MV
null
null
null
25 MV
6 MV
500 kHz
null
52 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.21756
5000+
$0.21756
10000+
$0.21645
20000+
$0.21534
40000+
$0.21423
80000+
$0.21312
SubTotal:
$1,087.80