TSC210IYCT
Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: TSC210IYCT
Secondary Manufacturer Part#: TSC210IYCT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 35@5V uA | ||
| 0.035@5V mV | ||
| 200 dB | ||
| 140 dB | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 65 uA | ||
| 2.7 to 26 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2.2 x 1.35 x 1 mm | ||
| Automotive | ||
| SC-70 | ||
| 0.2@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |