PDP SEO Portlet

TN1215-800G-TR

Thyristor, 800 V, 15 mA, 8 A, 12 A, TO-263 (D2PAK), 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TN1215-800G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On-state rms current, IT(RMS)12 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 V, 800 V and 1000 V
  • Triggering gate current, IGT 5 mA to 15 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    8 A
    15.0 MA
    1.3 V
    30 MA
    3 Pins
    12 A
    125 °C
    null
    1.6 V
    800 V
    null
    800 V
    null
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  1,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 15 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 0.3332
    1000+
    $0.3332
    2000+
    $0.31688
    4000+
    $0.31525
    8000+
    $0.31362
    16000+
    $0.312
    SubTotal:
    $333.20