PDP SEO Portlet

T1235H-6T

Triac, 600 V, 12 A, TO-220AB, 1 V, 120 A, 35 mA

Manufacturer:STMicroelectronics
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: T1235H-6T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Medium current Triac
  • 150 °C max. Tjturn-off commutation
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation capability
  • Packages are RoHS (2002/95/EC) compliant
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    35.0 MA
    1 V
    35 MA
    3 Pins
    12 A
    150 °C
    null
    1.5 V
    600 V
    null
    600 V
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: null
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  1,000
    Ships in 1 bus. day
    Additional inventory
    Lead Time Unavailable
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    Need More?
    USD $:
    $ 0.67696
    1000+
    $0.67696
    2000+
    $0.6727
    4000+
    $0.66025
    8000+
    $0.64824
    16000+
    $0.63667
    SubTotal:
    $676.96