PDP SEO Portlet

STTH8S06FP

Fast / Ultrafast Diode, 600 V, 8 A, Single, 3.4 V, 18 ns, 60 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH8S06FP
Secondary Manufacturer Part#: STTH8S06FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST's STTH8S06 is a state of the art ultrafast recovery diode. By the use of 600 V Pt doping planar technology, this diode will out-perform the power factor corrections circuits operating in hardswitching conditions. The extremely low reverse recovery current of the STTH8S06, reduces significantly the switching power losses of the MOSFET and thus increases the efficiency of the application. This leads designers to reduce the size of their heatsinks.This device is also intended for applications in power supplies and power conversions systems, motor drive, and other power switching applications.

  • Ultrafast recovery
  • Low reverse recovery current
  • Reduces losses in diode and switching transistor
  • Low thermal resistance
  • Higher frequency operation
  • Insulated TO-220FPAC version Insulation voltage = 1500 V rms Package capacitance = 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    8 A
    TO-220FPAC
    Single
    60 A
    3.4 V
    2
    175 °C
    600 V
    12 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.2597
    6000+
    $0.25838
    12000+
    $0.25705
    24000+
    $0.25572
    48000+
    $0.2544