STTH8L06D
Standard Recovery Diode, 600 V, 8 A, Single, 1.3 V, 75 ns, 120 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH8L06D
Secondary Manufacturer Part#: STTH8L06D
- RoHS 10 Compliant
- Tariff Charges
The STTH8L06, which is using ST Turbo2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| TO-220AC | ||
| Single | ||
| 120 | ||
| 1.3 | ||
| 2 | ||
| 175 °C | ||
| 600 | ||
| 105 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |