PDP SEO Portlet

STTH810G-TR

Fast / Ultrafast Diode, 1 kV, 8 A, Single, 2 V, 85 ns, 60 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH810G-TR
Secondary Manufacturer Part#: STTH810G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages: TO-220Ins Electrical insulation = 2500 VRMSCapacitance = 7 pF TO-220FPAC Electrical insulation = 2500 VRMSCapacitance = 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    TO-263 (D2PAK)
    Single
    60
    2
    3
    175 °C
    1
    85

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.3381
    4000+
    $0.33638
    8000+
    $0.33465
    16000+
    $0.33292
    32000+
    $0.3312