PDP SEO Portlet

STTH810D

Fast / Ultrafast Diode, 1 kV, 8 A, Single, 1.3 V, 47 ns, 60 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH810D
Secondary Manufacturer Part#: STTH810D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH810D is a high-voltage Ultra-fast Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and freewheeling. It fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AC
Single
60
2
2
175 °C
1
85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  4175.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.38122
2+
$0.37928
4+
$0.37733
8+
$0.37538
16+
$0.3553