PDP SEO Portlet

STTH806DTI

Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH806DTI
Secondary Manufacturer Part#: STTH806DTI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TURBOSWITCH H" is an ultra high performance diode composed of two 300 V dice in series. TURBOSWITCH "H" family drastically cuts losses in the associated MOSFET when run at high dIF/dt."

  • Especially suited as boost diode in continuous mode power factor correctors and hard switching conditions
  • Designed for high di/dt operation. Hyperfast recovery current to compete with SiC devices. Allows downsizing of mosfet and heatsinks
  • Internal ceramic insulated devices with equal thermal conditions for both 300 V diodes
  • Insulation (2500 VRMS) allows placement on same heatsink as mosfet and flexible heatsinking on common or separate heatsink
  • Static and dynamic equilibrium of internal diodes are warranted by design
  • Package Capacitance: C = 7 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    TO-220AC
    Single
    180
    3.6
    2
    150 °C
    600
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $0.6909
    2000+
    $0.66788
    4000+
    $0.66445
    8000+
    $0.66102
    16000+
    $0.6576