PDP SEO Portlet

STTH802D

Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-220AC, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH802D
Secondary Manufacturer Part#: STTH802D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH802D is an Ultra-fast Recovery Diode especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AC
Single
100
1.05
2
175 °C
200
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2891
2000+
$0.273
4000+
$0.2716
8000+
$0.2702
16000+
$0.2688