PDP SEO Portlet

STTH802CB-TR

Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH802CB-TR
Secondary Manufacturer Part#: STTH802CB-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap rectifier suited for switched mode power supply and high frequency DC to DC converters.Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery time
  • High surge current capability
  • High junction temperature
  • ECOPACK® 2 compliant component for DPAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    TO-252 (DPAK)
    Dual Common Cathod
    50
    1.25
    3
    175 °C
    200
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  25000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.10134