STTH802BY-TR
Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH802BY-TR
Secondary Manufacturer Part#: STTH802BY-TR
- RoHS 10 Compliant
- Tariff Charges
The STTH802-Y uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection for automotive application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| TO-252 (DPAK) | ||
| Single | ||
| 100 | ||
| 1.05 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |