PDP SEO Portlet

STTH60AC06CW

Diode Ultra Fast Rectifier 600V 60A 3-Pin TO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH60AC06CW
Secondary Manufacturer Part#: STTH60AC06CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH60AC06C, which uses ST Turbo 2 600 V technology, is suited as boost diode especially to use in air conditioning as continuous mode power factor corrections interleaved. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Ultrafast switching Low reverse recovery current Reduces switching and conduction losses Low thermal resistance Insulated package TO-3PF: Insulated voltage: 2500 V DC

Technical Attributes

Find Similar Parts

Description Value
60
TO-247LL
Dual Common Cathod
280
2
3
175 °C
600
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.54978
1200+
$1.51481
2400+
$1.49136
4800+
$1.46862
9600+
$1.44475