PDP SEO Portlet

STTH602CT

Fast / Ultrafast Diode, 200 V, 6 A, Dual Common Cathode, 1.25 V, 14 ns, 60 A, TO-220AB, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH602CT
Secondary Manufacturer Part#: STTH602CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap diode suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO-220AB and TO-22FPAB, this device is intended for use in low voltage high frequency inverters, free wheeling and polarity protection.

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery time
  • High surge current capability
  • High junction temperature
  • insulated package: TO-220FPAB
  • Technical Attributes

    Find Similar Parts

    Description Value
    6
    TO-220AB
    Dual Common Cathod
    60
    1.25
    3
    175 °C
    200
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.20027
    6000+
    $0.19744
    12000+
    $0.19642
    24000+
    $0.19541
    48000+
    $0.1944