STTH602CBY-TR
Diode Switching 200V 6A 3-Pin(2+Tab) DPAK T/R
- RoHS 10 Compliant
- Tariff Charges
This dual center tap diode is suited for switch mode power supplies and high frequency DC to DC converters.Packaged in DPAK, this device is intended for use in low voltage high frequency inverters, free wheeling and polarity protection for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| 60 | ||
| 1.25 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |