PDP SEO Portlet

STTH6012W

Diode Switching 1.2KV 60A 2-Pin DO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6012W
Secondary Manufacturer Part#: STTH6012W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH6012W is an Ultrafast Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • Very low conduction and switching losses
  • High frequency and high pulsed current operation
  • High junction temperature
  • 80A RMS forward current
  • 0.6°C/W Junction to case thermal resistance

Technical Attributes

Find Similar Parts

Description Value
60
DO-247
Single
400
2.25
2
175 °C
1.2
125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.94
1200+
$2.925
2400+
$2.91
4800+
$2.895
9600+
$2.88