PDP SEO Portlet

STTH6010WY

Diode Ultra Fast Recovery Diode 1000V 60A 2-Pin DO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6010WY
Secondary Manufacturer Part#: STTH6010WY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive applications.These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

  • AEC-Q101 qualified
  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    60
    DO-247
    Single
    400
    2
    2
    175 °C
    AEC-Q101
    1
    115

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:30  
    USD $:
    600+
    $2.4644
    1200+
    $2.42241
    2400+
    $2.3849
    4800+
    $2.34854
    9600+
    $2.31038