PDP SEO Portlet

STTH6003CW

Fast / Ultrafast Diode, 300 V, 30 A, Dual Common Cathode, 1.25 V, 55 ns, 300 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6003CW
Secondary Manufacturer Part#: STTH6003CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH6003CW is a high frequency secondary Rectifier Diode for high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free wheeling operation, welding equipment and telecom power supplies.

  • Combines highest recovery and voltage performance
  • Ultrafast, soft and noise-free recovery
  • Low inductance and low capacitance allow simplified layout
  • 60A Forward RMS current
  • 175°C Maximum operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
60
TO-247
Dual Common Cathod
300
1.25
3
175 °C
300
55

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$1.81627
1200+
$1.78532
2400+
$1.75768
4800+
$1.73088
9600+
$1.70275