PDP SEO Portlet

STTH6002CW

Fast / Ultrafast Diode, 200 V, 60 A, Dual Common Cathode, 1.18 V, 22 ns, 330 A, 3 Pins, TO-247

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6002CW
Secondary Manufacturer Part#: STTH6002CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in TO-247 and TOP3I, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • High surge current capability
  • High junction temperature
  • Technical Attributes

    Find Similar Parts

    Description Value
    60 A
    TO-247
    Dual Common Cathod
    330 A
    1.18 V
    3
    175 °C
    200 V
    27 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $2.0348
    1200+
    $2.00013
    2400+
    $1.96916
    4800+
    $1.93914
    9600+
    $1.90762