PDP SEO Portlet

STTH5R06FP

Standard Recovery Diode, 600 V, 20 A, Single, 1.4 V, 25 ns, 50 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH5R06FP
Secondary Manufacturer Part#: STTH5R06FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH5R06 is developed using ST’s Turbo 2 600 V technology. It is well-suited as a boost diode, especially for use in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching losses
  • Low thermal resistance
  • Insulated package: TO-220FPAC
  • Insulation voltage: 2500 V rms
  • Package capacitance: 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    TO-220FPAC
    Single
    50
    2.9
    2
    175 °C
    600
    40

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.2989
    2000+
    $0.28275
    4000+
    $0.2813
    8000+
    $0.27985
    16000+
    $0.2784