PDP SEO Portlet

STTH5R06BY-TR

Fast / Ultrafast Diode, 600 V, 5 A, Single, 3.2 V, 35 ns, 50 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH5R06BY-TR
Secondary Manufacturer Part#: STTH5R06BY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH5R06, which uses ST Turbo 2 600 V technology, is specially suited as a boost diode in continuous mode power factor correction and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching losses
  • Low thermal resistance
  • AEC-Q101 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.2678
    5000+
    $0.26036
    10000+
    $0.2568
    20000+
    $0.25332
    40000+
    $0.24995