PDP SEO Portlet

STTH5R06B-TR

Fast / Ultrafast Diode, Turbo 2, 600 V, 5 A, Single, 2.9 V, 40 ns, 50 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH5R06B-TR
Secondary Manufacturer Part#: STTH5R06B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Turbo 2 ultrafast high voltage rectifier suited as a boost diode especially for use in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching losses
  • Low thermal resistance
  • ECOPACK®2 compliant

Technical Attributes

Find Similar Parts

Description Value
5
TO-252 (DPAK)
Single
50
2.9
3
175 °C
600
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.16794
10000+
$0.16458
20000+
$0.16374
40000+
$0.16289
80000+
$0.16205