PDP SEO Portlet

STTH5L06B-TR

Ultrafast Diode, 600 V, 5 A, Single, 1.3 V, 65 ns, 60 A, TO-252 (DPAK), 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH5L06B-TR
Secondary Manufacturer Part#: STTH5L06B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH5L06B-TR is a Turbo 2 ultrafast high voltage rectifier in a 3 pin DPAK package. The device is developed using ST's Turbo 2 600V technology. It is well-suited as a boost diode, especially for use in continuous mode power factor corrections and hard swi

  • Repetitive peak reverse voltage is 600V
  • Average forward current is 5A
  • Forward voltage drop of 0.85V max at 5A
  • Reverse recovery time trr (max) of 65ns
  • Maximum operating junction temperature of 175°C
  • Maximum r

Technical Attributes

Find Similar Parts

Description Value
5
TO-252 (DPAK)
Single
60
1.3
3
175 °C
600
95

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14798
5000+
$0.14722
10000+
$0.14647
20000+
$0.14572
40000+
$0.14496