PDP SEO Portlet

STTH5L06

Ultrafast Diode, 600 V, 5 A, Single, 1.3 V, 65 ns, 110 A, DO-201AD, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH5L06
Secondary Manufacturer Part#: STTH5L06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH5L06 is a Turbo 2 ultrafast high voltage rectifier in a 2 pin DO-201AD package. The device is developed using ST's Turbo 2 600V technology. It is well-suited as a boost diode, especially for use in continuous mode power factor corrections and hard swi

  • Repetitive peak reverse voltage is 600V
  • Average forward current is 5A
  • Forward voltage drop of 0.85V max at 5A
  • Reverse recovery time trr (max) of 65ns
  • Maximum operating junction temperature of 175°C
  • Maximum r

Technical Attributes

Find Similar Parts

Description Value
5
DO-27 (DO-201AD)
Single
110
1.3
2
175 °C
600
95

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5400  Mult:600  
USD $:
5400+
$0.4908
10800+
$0.48244
21600+
$0.47497
43200+
$0.46773
86400+
$0.46012