STTH4R02S
Fast / Ultrafast Diode, 200 V, 4 A, Single, 1.05 V, 30 ns, 70 A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: STTH4R02S
Secondary Manufacturer Part#: STTH4R02S
- RoHS 10 Compliant
- Tariff Charges
The STTH4R02S is an Ultrafast Recovery Diode features high junction temperature, very low conduction losses, low forward and reverse recovery times. It uses ST's new 200V planar Pt doping technology and it is specially suited for switching mode base drive and transistor circuits.
- Negligible switching losses
- 70A Forward RMS current
- 20°C/W Junction to lead thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| SMC | ||
| Single | ||
| 70 A | ||
| 1.05 V | ||
| 2 | ||
| 175 °C | ||
| 200 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |