PDP SEO Portlet

STTH4R02B-TR

Diode Switching 200V 4A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH4R02B-TR
Secondary Manufacturer Part#: STTH4R02B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH4R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits.Packaged in DPAK, SMB and SMC, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

  • Negligible switching losses
  • High junction temperature
  • Very low conduction losses
  • Low forward and reverse recovery times
  • ECOPACK® compliant component for DPAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    4
    TO-252 (DPAK)
    Single
    70
    1.05
    3
    175 °C
    200
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.10244
    10000+
    $0.0996
    20000+
    $0.09823
    40000+
    $0.0969
    80000+
    $0.09561